Manufacturer Part #
53894-2
1 Position Locking Ramp Hermaphroditic Plug - Receptacle Power Lock Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 53894-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 53894-2 - Technical Attributes
Attributes Table
| No of Positions: | 1 |
| Contact Termination: | Hermaphroditic |
| Style/Orientation: | Plug - Receptacle |
| Material: | Polycarbonate |
| Mating Type: | Locking Ramp |
Features & Applications
The 53894-2 is a 1 Position Locking Ramp Hermaphroditic Plug - Receptacle Power Lock Connector.
Features:
- Product Type = Connector
- Connector Type = Housing
- PCB Mount Retention = Without
- Sealed = No
- UL File Number = E28476
- CSA File Number = LR7189
- Wire/Cable Type = Discrete Wire
- Mating Retention Type = Lock
- Number of Positions = 1
- Housing Color = Black
- Connector Style = Plug - Receptacle
- Mating Alignment = Without
- Application:
- Wire-to-Wire
- Contact Transmits= Power
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
2,000+
$1.38
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box