text.skipToContent text.skipToNavigation

Manufacturer Part #

770827-1

Commercial MATE-N-LOK 4 Position Detent Lock Free Hanging Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 770827-1 - Technical Attributes
Attributes Table
No of Positions: 4
Contact Termination: Male/Pin Crimp
Style/Orientation: Free Hanging Plug
Material: Nylon
Mating Type: Detent Lock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,400.00
USD
Quantity
Unit Price
5,000+
$0.48
Product Variant Information section