text.skipToContent text.skipToNavigation

Manufacturer Part #

87606-307LF

87606 Series 14 Position 2 Row 2.54 mm Pitch Vertical Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 87606-307LF - Technical Attributes
Attributes Table
No of Positions: 14
No of Rows: 2
Contact Termination: Solder
Pitch: 2.54 mm
Style/Orientation: Receptacle
Termination: Solder
Operating Temp Range: -65°C to +125°C
Voltage Rating: 1000V
Current Rating: 3A
Contact Material: Phosphor Bronze
Contact Plating: Gold
Material: Thermoplastic
Gender: Female
Mating Type: Push - Pull
Color: Blue
Insulation Resistance: 100000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3432
Multiple Of:
33
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,946.80
USD
Quantity
Unit Price
33
$1.21
99
$1.19
330
$1.17
660
$1.16
1,320+
$1.15
Product Variant Information section