text.skipToContent text.skipToNavigation

Manufacturer Part #

364A595B

Single Right Angle Black Valox w/ Standard Profile 50 Ohm BNC Jack

ECAD Model:
Mfr. Name: Bomar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bomar 364A595B - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Right Angle Receptacle
Impedance: 50Ω
Termination: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$464.50
USD
Quantity
Unit Price
50
$9.29
100
$9.24
150
$9.21
200
$9.19
250+
$9.12
Product Variant Information section