text.skipToContent text.skipToNavigation

Manufacturer Part #

2488725-1

EMI O-Ring Nickel Plated Aluminum Filler 1.8 mm Thick 17.2 mm Diameter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2488725-1 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Jam Nut
Color: Grey
Material: Silicone
Contact Plating: Nickel
Operating Temp Range: -55°C to +160°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$55.50
USD
Quantity
Unit Price
1
$55.50
3
$54.74
5
$54.39
20
$53.46
30+
$52.85
Product Variant Information section