text.skipToContent text.skipToNavigation

Manufacturer Part #

776533-3

DEUTSCH AMPSEAL 16 Position Locking Ramp Free Hanging Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 776533-3 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
252
Multiple Of:
252
Total
$698.04
USD
Quantity
Unit Price
252
$2.77
504+
$2.73
Product Variant Information section