text.skipToContent text.skipToNavigation

Manufacturer Part #

350829-4

12 Position .250" Centerline Wire-to-Board 600 V 19 Amp Header Socket Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Features & Applications

The 350829-4 is a Universal MATE-N-LOK 12 Position Amp Header Socket Connector. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK
  • Connector Type = Header
  • Mount Angle= Vertical
  • Color = White
  • Mating Retention Type = Positive Lock
  • Centerline (mm [in]) = 6.35 [0.250]
  • Number of Positions = 12

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner

Mating Products:

  • 350735-1
  • 770022-1
  • 1-350848-2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
470
Multiple Of:
94
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,580.30
USD
Quantity
Unit Price
470+
$5.49
Product Variant Information section