text.skipToContent text.skipToNavigation

Manufacturer Part #

770997-1

Commercial Mate-N-Lok 4 Position 5.08 mm Pitch PCB Detent Lock Header Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 770997-1 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 770997-1 is part of MATE-N-LOK connectors with plug housings for wires and PCB header assemblies With a clear clicking sound, contact insertions can be made easier. The double lock plate provides for complete loading of contacts.

Product Features:

  • Connector Style = Plug
  • Contact Type = Socket
  • Termination Method to PC Board = Through Hole
  • Mating Retention Type = Detent Lock
  • Contact - Rated Current (A) = 13
  • Operating Voltage (VAC) = 250
  • Tail Length  = 4.45 mm
  • Contact Plating, Mating Area, Material = Pre-Tin
  • Contact Base Material = Phosphor Bronze
  • Tail Plating Material = Pre-Tin
  • Housing Material = Nylon
  • Lead Free Solder Processes = Wave solder capable to 240°C, Wave solder capable to 260°C, Wave solder capable to 265°C
  • PCB Thickness, Recommended  = 1.57 mm

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Projector
  • Scanner
  • TESTANDMEASURE
  • TMPOWERP
  • TMWIRE2BOARD

Mating Products:

  • 1-480426-0
  • 174552-1
  • 174804-1

View Series of MATE-N-LOK connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2400
Multiple Of:
2400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,024.00
USD
Quantity
Unit Price
2,400+
$1.26
Product Variant Information section