text.skipToContent text.skipToNavigation

Manufacturer Part #

LPPB032CFFN-RC

6 Position Total Dual Row 1.27 mm Pitch Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The LPPB032CFFN-RC is a 1.27 mm Dual Rows 06 Pin Contact Centers, Straight Female Header 

Product Features:

  • L.C.P.
  • Operating Temperature: -40°C to +105°C
  • Processing Temperature: 260°C FOR 10 Sec. MAX
  • Phosphor Bronze
  • Gold Flash Overall
  • .050” [1.27mm]
  • 06 total contacts
  • Dual Row
  • Straight
  • No Mounting
  • RoHS COMPLIANT

Specifications:

  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O

View the Complete Series of LPPB Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
53
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$545.00
USD
Quantity
Unit Price
40
$0.58
125
$0.57
250
$0.56
750
$0.545
1,500+
$0.525
Product Variant Information section