text.skipToContent text.skipToNavigation

Manufacturer Part #

NPPN061BFCN-RC

6 Position Total Single Row 2 mm Pitch Through Hole Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The NPPN061BFCN-RC is a 2 mm 6 pin Single Row Nylon 6-T/Phosphor Bronze Through-Hole Straight Strip Top Entry Female Header

Product Features:

  • Nylon 6T
  • Operating Temperature: -40°C to +105°C
  • Processing Temperature: 260°C FOR 10 Sec
  • Phosphor Bronze
  • Gold Flash Overall
  • .079” [2.00mm] Contact Centers
  • 09 total contacts
  • Single Row
  • Thru Hole, Straight, Top Entry, Female
  • No Mounting
  • RoHS COMPLIANT

Specification:

  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,422
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$485.00
USD
Quantity
Unit Price
1,000
$0.485
2,000
$0.475
4,000+
$0.47
Product Variant Information section