Manufacturer Part #
046288080600846+
80 Position 0.5mm Pitch SMT Bottom Contact One-touch lock FFC FPC Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 046288080600846+ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 046288080600846+ - Technical Attributes
Attributes Table
| Flat Flex Type: | FFC, FPC |
| No of Positions: | 80 |
| Pitch: | 0.5 mm |
| Height - Max: | 2mm |
| Style/Orientation: | Right Angle Socket/Receptacle |
| Termination: | Solder |
| Locking Feature: | Flip Lock |
| FFC, FCB Thickness: | 0.3 mm |
| Current Rating: | 0.5A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| Insulation Resistance: | 100MΩ |
| Voltage Rating: | 50V |
| Contact Material: | Copper Alloy |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000+
$1.71
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount