text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2379238-1

3 Position NECTOR T Inline Pin Screw Terminal Key-A S2 Pluggable Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-2379238-1 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Free Hanging In-line
No of Positions: 3
Material: Polybutylene Terephthalate
Color: Black
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30,850.00
USD
Quantity
Unit Price
50
$6.23
100+
$6.17
Product Variant Information section