text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2834049-1

LIGHT-N-LOK Series 250V 2-Position Poke-In Cable Receptacle SSL Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2435
Product Specification Section
TE Connectivity 1-2834049-1 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Free Hanging In-line
No of Positions: 2
Pitch: 4.5 mm
Mating Type: Latch Holder
Termination: Poke-in
Material: Copper
Color: Natural
Wire Gauge: AWG 16-22
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
125
$0.184
250
$0.181
500
$0.179
1,250
$0.175
2,500+
$0.17