text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1473005-1

SEMI HARD TRAY DDR SOCKET 200P

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2150
Product Specification Section
TE Connectivity 1-1473005-1 - Technical Attributes
Attributes Table
Type: Dimm
Connector Type: SODIMM DDR SDRAM Socket
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 200
Pitch: 0.6 mm
Termination: Solder
Rated Voltage (VAC): 2.5VAC
Contact Material: Copper Alloy
Contact Plating: Gold
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
720
Multiple Of:
240
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,980.80
USD
Quantity
Unit Price
10
$4.41
25
$4.35
50
$4.31
150
$4.24
300+
$4.14
Product Variant Information section