text.skipToContent text.skipToNavigation

Manufacturer Part #

1871916-1

SD RVS 0H EMBOSS ASSY

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1871916-1 - Technical Attributes
Attributes Table
Type: SD Card
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 9
Pitch: 2.5 mm
Termination: Solder
Rated Current: 0.5A
Operating Temp Range: -25°C to +85°C
Contact Material: Copper Alloy
Contact Plating: Tin
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,910.00
USD
Quantity
Unit Price
600+
$4.85
Product Variant Information section