text.skipToContent text.skipToNavigation

Manufacturer Part #

130102

16 - 14 AWG Blue Straight Closed Barrel Ring Tongue Terminal 22.3 x 8.7 mm

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
TE Connectivity 130102 - Technical Attributes
Attributes Table
Style: Fully Insulated
Type: Ring
Wire Gauge: AWG 16-14
Pricing Section
Global Stock:
14,000
USA:
14,000
38,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$114.00
USD
Quantity
Unit Price
1,000
$0.114
3,000
$0.112
4,000
$0.111
10,000
$0.109
15,000+
$0.108
Product Variant Information section