text.skipToContent text.skipToNavigation

Manufacturer Part #

323755

Solistrand 12-10 AWG Non-Insulation Support Closed Barrel Butt Splice

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 323755 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Butt Splice
Wire Gauge: AWG 12-10
Features & Applications

The Splice Not Sealed Butt Type Standard SOLISTRAND, STRATO-THERM

Features:

  • Product Type = Splice
  • Sealed = No
  • Splice Type = Butt
  • Body Style = SOLISTRAND, STRATO-THERM
  • Insulation = No
  • Insulation Support = Non-Insulation Support
  • Material = Copper
  • Finish = Nickel
  • Color = None

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
6000
Total
$4,140.00
USD
Quantity
Unit Price
6,000+
$0.69
Product Variant Information section