text.skipToContent text.skipToNavigation

Manufacturer Part #

32996

Solistrand 8 AWG 8 Stud Closed Barrel Ring Tongue Straight Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 32996 - Technical Attributes
Attributes Table
Size: Stud #8
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 8
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 170°C
Features & Applications

The 32996 is a Solistrand 22-16 AWG Ring Tongue Straight Terminal 1/2 M 1 2 Stud Loose Piece in a Box Package .

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Packaging Method = Loose Piece
  • Wire Range (mm [AWG]) = 8.00² [8]

 

 

 
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
100
Total
$1,900.00
USD
Quantity
Unit Price
40
$0.525
125
$0.515
300
$0.505
750
$0.495
2,000+
$0.475
Product Variant Information section