text.skipToContent text.skipToNavigation

Manufacturer Part #

41531

12 - 18 AWG Non Insulated Crimp Quick Disconnect Terminal Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
TE Connectivity 41531 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 12-18
Contact Material: Brass
Gender: Female
Mounting Method: Wire Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
1
Total
$21.40
USD
Quantity
Unit Price
250
$0.0856
750
$0.0832
2,000
$0.0812
4,000
$0.0797
12,500+
$0.0758
Product Variant Information section