text.skipToContent text.skipToNavigation

Manufacturer Part #

521217-2

Ultra-Pod 18-14 AWG Straight Insulated 0.25mm Faston Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 521217-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 18-14
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,500
Factory Lead Time:
15 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$1,732.50
USD
Quantity
Unit Price
4,500+
$0.385
Product Variant Information section