text.skipToContent text.skipToNavigation

Manufacturer Part #

60487-2

Faston 18-16 AWG Straight Non Insulated Receptacle Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 60487-2 - Technical Attributes
Attributes Table
Size: Tab 0.187" x 0.020"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 18-16
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
36000
Multiple Of:
36000
Total
$1,756.80
USD
Quantity
Unit Price
36,000+
$0.0488
Product Variant Information section