text.skipToContent text.skipToNavigation

Manufacturer Part #

60766-2

18-14 AWG NON-INSULATED CRIMP TERMINATION WIRE MOUNTING RECEPTACLE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
TE Connectivity 60766-2 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 18-14
Mounting Method: Wire Mount
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Stock:Factory Stock:
224,000
Factory Lead Time:
18 Weeks
Minimum Order:
14000
Multiple Of:
14000
Total
$1,582.00
USD
Quantity
Unit Price
14,000+
$0.113
Product Variant Information section