text.skipToContent text.skipToNavigation

Manufacturer Part #

85969-6

AMPMODU Mod IV 24-20 AWG Wire/Cable Crimp Snap I n Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 85969-6 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 24-20
Contact Material: Beryllium Copper Alloy
Contact Plating: Gold
Current Rating: 3A
Gender: Female
Insulation Resistance: 5000MΩ
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
50000
Multiple Of:
50000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,500.00
USD
Quantity
Unit Price
50,000+
$0.27
Product Variant Information section