text.skipToContent text.skipToNavigation

Manufacturer Part #

964286-2

Junior Power Timer Series 20-17 AWG Insulated Support Socket Timer Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
TE Connectivity 964286-2 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 20-17
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 30A
Gender: Female
Operating Temp Range: -40°C to +130°C
Shielding: No
Mounting Method: Cable Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$374.50
USD
Quantity
Unit Price
3,500
$0.107
7,000
$0.106
10,500
$0.105
17,500+
$0.103
Product Variant Information section