text.skipToContent text.skipToNavigation

Manufacturer Part #

103414-1

AMPMODU 3 Position 2.54 mm Through-Hole Single Row Straight Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 103414-1 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Features & Applications

The  103414-1 is a AMPMODU 3 Position Through-Hole Single Row Straight .100 Inch Shrouded Header   

Product Features:

  • Product Line = AMP-LATCH
  • Profile = Low
  • PCB Mounting Orientation = Vertical
  • PCB Mount Retention = Without
  • Mating Connector Lock = Without
  • Housing Style = 4-Sided
  • Ejection Latches = Without
  • Post Size (mm [in]) = 0.64 [.025]
  • Shrouded = Yes
  • [Shrouded] End Dimension (mm [in]) = 3.81 [0.150]
  • Current Rating (A) = 1
  • Insulation Resistance (M?) = 5,000
  • Termination Post Length (mm [in]) = 3.05 [0.120]
  • Solder Tail Contact Plating = Tin-Lead over Nickel
  • Header Type = Pin Header
  • Number of Positions = 14
  • Centerline, Matrix (mm [in]) = 2.54 x 2.54 [.100 x .100]
  • Daisy Chain = With
  • Preloaded = Yes
  • Contact Plating, Mating Area, Material = Gold (15), Gold Flash over Palladium Nickel
  • Contact Shape = Square
  • Contact Base Material = Copper Alloy
  • Connector Style = Header - Pin
  • Mating Alignment Type = Center, Dual Polarizing Bar
  • Mating Alignment = With
  • Housing Material = Thermoplastic - GF
  • UL Flammability Rating = UL 94V-0
  • Housing Color = Black

Mating Products:

  • 487223-2 

View the Complete AMPMODU Series of Header Plug 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3600
Multiple Of:
3600
Total
$6,156.00
USD
Quantity
Unit Price
3,600+
$1.71
Product Variant Information section