Manufacturer Part #
1586043-4
VAL-U-LOK 4 Position Dual Row Through-Hole Right Angle Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1586043-4 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 4.2 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | Through Hole |
Features & Applications
The 1586043-4 is a VAL-U-LOK 4 Position Dual Row Through-Hole Right Angle Pin Header
Product Features:
- Product Type = Connector
- Connector Type = Header
- Termination Method to PC Board = Through Hole - Solder
- PCB Mounting Orientation = Right Angle
- PCB Mount Alignment = Without
- PCB Mount Retention = With
- Shrouded = Yes
- Sealed = No
- UL File Number = E28476
- CSA File Number = 208567
- Contact Current Rating, Max (A) = 9
- Operating Voltage Reference = AC
- Operating Voltage (VAC) = 600
- Wire/Cable Size (AWG) = 16 – 26
- Wire/Cable Size (mm²) = 0.12 – 1.4
- Tail Orientation = In-line
- Tail Length (mm [in]) = 3.5 [0.138]
- Header Type = Shrouded
- Number of Positions = 4
- Number of Rows = 2
- Centerline (mm [in]) = 4.20 [0.165]
- Mating Retention = With
- PCB Mount Retention Type = Mounting Holes
- Selectively Loaded = No
- Length (X-Axis) (mm [in]) = 9.60 [0.378]
- Width (Z-Axis) (mm [in]) = 13.00 [0.518]
View the Complete VAL-U-LOK Series of Header Plug
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.34
4,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tray
Mounting Method:
Through Hole