text.skipToContent text.skipToNavigation

Manufacturer Part #

194013-1

Universal MATE-N-LOK II 15 Position Three Row Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 194013-1 - Technical Attributes
Attributes Table
No of Positions: 15
Pitch: 6.35 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
455
Multiple Of:
455
Total
$10,847.20
USD
Quantity
Unit Price
455+
$23.84
Product Variant Information section