text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1445050-4

Connector Header Through Hole 4 position 0.118" (3.00mm)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2517
Product Specification Section
TE Connectivity 2-1445050-4 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Material: Polyamide / Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Ramp
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,128
USA:
2,128
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2128
Multiple Of:
2128
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,276.80
USD
Quantity
Unit Price
2,128+
$0.60