text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1445091-5

MATE-N-LOK Series 5 Position 3 mm Single Row Surface Mount Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1445091-5 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 3 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
645
Multiple Of:
215
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$832.05
USD
Quantity
Unit Price
215
$1.31
430
$1.30
645
$1.29
1,075+
$1.27
Product Variant Information section