Manufacturer Part #
20021511-00010T4LF
Connector Header Through Hole 10 position 0.050 (1.27mm)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:22 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 20021511-00010T4LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 20021511-00010T4LF - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Vertical |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 125V |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Material: | Plastic |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Push - Pull |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
333
USA:
333
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
44
$0.77
110
$0.755
440
$0.73
660
$0.725
1,650+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Mounting Method:
Through Hole