text.skipToContent text.skipToNavigation

Manufacturer Part #

208099-3

METRIMATE 19 Position 3.18 mm Pitch Shrouded Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 208099-3 - Technical Attributes
Attributes Table
No of Positions: 19
Pitch: 3.18 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
192
Multiple Of:
192
Total
$4,070.40
USD
Quantity
Unit Price
192+
$21.20
Product Variant Information section