text.skipToContent text.skipToNavigation

Manufacturer Part #

2106431-2

IDC SSL Series 2 Position 18 AWG Surface Mount IDC Feed Thru Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
TE Connectivity 2106431-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 4 mm
Style/Orientation: Right Angle Header/Plug
Termination: IDC
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 8.5A
Contact Plating: Tin
Material: LCP
No of Rows: 1
Gender: Female
Type: Wire to Board
Color: Natural
Mounting Method: Surface Mount
Features & Applications

Tyco Electronics is the world’s leading connector manufacturer and has been developing connectors for the solid-state lighting industry to meet the needs of the commercial, industrial and residential lighting markets.

The IDC SSL connector series are insulation displacement (IDC) SMT and thru-hole wire-to-wire connectors designed for quick, tool-less termination of discrete wires onto LED printed circuit boards. These connectors use Tyco Electronics proven insulation displacement technology to provide a robust, stable electrical and mechanical power connection to single or multiple printed circuit boards in solid state lighting and non-lighting applications.

The IDC SSL Series are available in 1 through 4 position, surface mount or thru-hole style and closed end or feed thru.

The IDC SSL Series is ROHS compliant, has a 94V rated high temperature resistant thermoplastic and comes with contracts that are tin over nickel plated copper alloy. These connectors accept 18-24 AWG stranded and solid wire. One of the key features is it’s tool-less termination.

Applications for this product include LED lighting controls, general illumination LED fixtures, connecting strings of pcb LED light modules and non-lighting wire-to-board applications.

2106431-2 is an IDC SSL Series 2 Position 18 AWG Surface Mount IDC Feed Thru Connector
Pricing Section
Global Stock:
2,700
USA:
2,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.75
USD
Quantity
Unit Price
450
$0.735
900+
$0.71
Product Variant Information section