Manufacturer Part #
292207-3
AMP Mini CT 3 Position Through Hole Straight Wire to Board Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12900 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 292207-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 292207-3 - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 1.5 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Wire to Board |
| Mounting Method: | Through Hole |
Features & Applications
The AMP Mini CT connectors are miniature wire-to-board and wire-to-wire connectors.
Like the standard AMP CT connector series, these connectors are tailored for improved harness productivity and feature a compact design with contacts on 1.5 mm pitch. Wire-side connectors can be used to produce a variety of harness styles by fully automatic high-speed assembling machines.
Features And Benefits :
- 2 kinds of termination method: IDC, crimp
- Discrete wire interconnect
- Circuits range from 2 - 40
- AWG 24~28
- Both T/H and SMT mounting styles are available
- Kinks for self-retention on boards
- UL 1977 File No. E28476
- CSA LR 7189-13
Product Applications :
- Business equipment
- Industrial machines
- PC, Printer and Fax
- C-TV
- Audio
- Air conditioner
- Routed power & signals
- LED lighting controls
- Indoor & outdoor lighting
- LED illumination
To learn more about 292207-3 product family, Click Here
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
12,900+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
12900 per Tray
Mounting Method:
Through Hole