text.skipToContent text.skipToNavigation

Manufacturer Part #

3-794637-8

Micro MATE-N-LOK 8 Position Surface Mount Dual Row Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-794637-8 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 3 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5250
Multiple Of:
175
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,027.50
USD
Quantity
Unit Price
175
$1.96
350
$1.94
525
$1.93
875+
$1.91
Product Variant Information section