text.skipToContent text.skipToNavigation

Manufacturer Part #

3-794638-6

MATE-N-LOK Series 6 Position 3 mm Dual Row Surface Mount Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-794638-6 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 3 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Wire to Board
Mating Type: Locking Tab
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
700
Multiple Of:
175
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,428.00
USD
Quantity
Unit Price
175
$2.07
350
$2.06
525
$2.05
700
$2.04
875+
$2.01
Product Variant Information section