text.skipToContent text.skipToNavigation

Manufacturer Part #

31230103

3 Position 5.08 mm Solderable 90° PC Board Mount Pin Header

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Date Code:
Product Specification Section
METZ CONNECT 31230103 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 5.08 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Voltage Rating: 300V
Current Rating: 15A
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$217.50
USD
Quantity
Unit Price
500
$0.435
1,000
$0.425
2,000
$0.42
2,500+
$0.41