text.skipToContent text.skipToNavigation

Manufacturer Part #

350789-3

Universal MATE-N-LOK 3 Position Single Row Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
TE Connectivity 350789-3 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 6.35 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 12A
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Positive Lock
Color: White
Mounting Method: Through Hole
Features & Applications
  The 350789-3 is a Universal MATE-N-LOK 3 Position Through-Hole Single Row Straight Header

Product Features:

  • Connector
  • Universal MATE-N-LOK Product Line
  • Header
  • Connector Style = Plug
  • Contact Type = Pin
  • Numberof Positions 3
  • With Mating Retention
  • Centreline 6.35 mm [0.250 in]

View the 350789 series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3200
Multiple Of:
3200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,568.00
USD
Quantity
Unit Price
10
$1.85
30
$1.83
100
$1.80
200
$1.78
500+
$1.74
Product Variant Information section