text.skipToContent text.skipToNavigation

Manufacturer Part #

499910-2

AMP-LATCH 14 Position Through-Hole Dual Row Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 499910-2 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
576
Multiple Of:
64
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,918.08
USD
Quantity
Unit Price
64
$3.44
128
$3.41
192
$3.39
256
$3.37
320+
$3.33
Product Variant Information section