text.skipToContent text.skipToNavigation

Manufacturer Part #

499922-6

AMP-LATCH 26 Position Through-Hole Dual Row Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 499922-6 - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
432
Multiple Of:
432
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,810.08
USD
Quantity
Unit Price
432+
$4.19
Product Variant Information section