text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146278-3

AMPMODU 3 Position Through-Hole Single Row Straight 2.54 mm Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
TE Connectivity 5-146278-3 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 30V
Current Rating: 3A
Contact Plating: Tin
Material: LCP
No of Rows: 1
Gender: Male
Type: Breakaway
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Features & Applications

The 5-146278-3 is a AMPMODU 3 Position Through-Hole Single Row Straight .100 Inch Breakaway Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 3
  • Number of Rows are 1
  • Appliew to PCB

View the 5-146278 series of Header

Pricing Section
Global Stock:
19,365
USA:
19,365
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
540
Multiple Of:
540
Total
$75.06
USD
Quantity
Unit Price
540
$0.139
1,620
$0.136
2,700
$0.134
5,400
$0.133
10,800+
$0.13
Product Variant Information section