Manufacturer Part #
516-090-000-302
90 Pin 516 Series Metal Cover with Side Entry
| | |||||||||||
| | |||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 516-090-000-302 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 516-090-000-302 - Technical Attributes
Attributes Table
| No of Positions: | 90 |
| Pitch: | 3.81 mm |
| Style/Orientation: | Plug |
| Type: | Housing |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
25
$9.88
50
$9.82
75
$9.79
100
$9.76
125+
$9.68
Product Variant Information section
Available Packaging
Package Qty:
25 per Box