text.skipToContent text.skipToNavigation

Manufacturer Part #

5179031-3

80 Position Surface Mount Dual Row Straight Board to Board Stackable Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5179031-3 - Technical Attributes
Attributes Table
No of Positions: 80
Pitch: 0.8 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Board to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3600
Multiple Of:
3600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,104.00
USD
Quantity
Unit Price
3,600+
$3.64
Product Variant Information section