text.skipToContent text.skipToNavigation

Manufacturer Part #

6-103168-1

26 MODII HDR DRST SHRD .100CL

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
TE Connectivity 6-103168-1 - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2.54 mm
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 750V
Current Rating: 3A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Board to Cable/Wire
Mating Type: Detent Lock
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,176
USA:
2,176
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
128
Multiple Of:
128
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$497.92
USD
Quantity
Unit Price
128
$3.89
256
$3.85
384
$3.83
512+
$3.80
Product Variant Information section