text.skipToContent text.skipToNavigation

Manufacturer Part #

6-104074-7

40 Position Single Row Right Angle Through Hole Male Pin Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-104074-7 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 30V
Current Rating: 3.6A
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Latch Holder
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
270
Multiple Of:
270
Total
$3,655.80
USD
Quantity
Unit Price
270+
$13.54
Product Variant Information section