Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
640454-4
Download the CAD models for this product. Learn more about SnapMagic.
5000 per Bag
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The MTA 100 series from TE Connectivity provides both wire-to- board and wire-to-wire connections based on Insulation Displacement Contact (IDC) technology.
APPLICATIONS• Household appliances• Industrial machinery and controls• Personal healthcare devices
FEATURES• Audible latch for connection feedback on posted housings• Wire feed-through for daisy-chaining• Tin or gold plating• Terminates 28 to 22 AWG wire• UL recognized• 5A current rating• 250V AC voltage rating• Operating-temperature range: -55°C to 105°C
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.