text.skipToContent text.skipToNavigation

Manufacturer Part #

800-40-012-10-002000

800 Series 12 Position 2.54 mm Pitch Straight Pin Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 800-40-012-10-002000 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
34
Multiple Of:
68
Total
$340.00
USD
Quantity
Unit Price
34
$10.00
68
$9.94
102
$9.91
136
$9.88
170+
$9.81
Product Variant Information section