text.skipToContent text.skipToNavigation

Manufacturer Part #

855-22-032-10-001101

32 Position 1.27 mm Pitch Vertical Mount Through-Hole Spring-Loaded Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 855-22-032-10-001101 - Technical Attributes
Attributes Table
No of Positions: 32
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$1,401.50
USD
Quantity
Unit Price
1
$29.44
4
$29.01
10
$28.73
25
$28.45
40+
$28.03
Product Variant Information section