text.skipToContent text.skipToNavigation

Manufacturer Part #

87230-5

AMPMODU 10 Position 2.54 mm Dual Row Through Hole Right Angle Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 87230-5 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Features & Applications

The 87230-5 is a part of 87230 series AMPMODU, 10 position through hole dual row right angle header. It has an operating temperature ranging from - 65°C to 105°C.

Features:

  • Product Type Features:
    • Product Type: Connector
    • Mount Angle: Right Angle
    • Post Size (mm [in]): 0.64 [.025]
  • Mechanical Attachment:
    • Mating Post Length (mm [in]): 8.08 [0.318]
  • Electrical Characteristics:
    • Current Rating (A): 3
    • Insulation Resistance (M?): 5,000
    • Dielectric Withstanding Voltage (V): 750
  • Termination Features:
    • Termination Post Length (mm [in]): 2.79 [0.110]
    • Solder Tail Contact Plating: Gold Flash over Nickel
  • Body Features:
    • Header Type: Standard
    • Number of Positions: 10
    • Centerline (mm [in]): 2.54 [0.100]
    • Row-to-Row Spacing (mm [in]): 2.54 [0.100]
    • Number of Rows: 2 
    • Mount Type = Printed Circuit Board
  • Contact Features:
    • Contact Plating, Mating Area, Material: Gold (15)
    • Contact Shape: Square
    • Contact Base Material: Phosphor Bronze
  • Housing Features:
    • Housing Materia: Thermoplastic - GF 
    • UL Flammability Rating: UL 94V-0
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1200
Multiple Of:
600
Total
$3,348.00
USD
Quantity
Unit Price
600+
$2.79
Product Variant Information section