text.skipToContent text.skipToNavigation

Manufacturer Part #

B08P-XL-HDS(LF)(SN)

8 Position 5.0 mm Pitch Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B08P-XL-HDS(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$85.50
USD
Quantity
Unit Price
100
$0.855
300
$0.835
500
$0.825
1,000
$0.81
2,000+
$0.79
Product Variant Information section