text.skipToContent text.skipToNavigation

Référence fabricant

B09B-PASK-1(LF)(SN)

PA Serie 9 Positions 2.00mm Top Entry With a Boss Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2440
Product Specification Section
JST B09B-PASK-1(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 9
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Wire to Board
Méthode de montage : Through Hole
Fonctionnalités et applications

The PA,PAF,PAL series headers features compatibility with both crimp and IDC sockets.  The housing has a locking device to prevent accidental disconnection, and a secondary retainer enhances safety in case of partial insertion.  The header is compatible with the PAF, PAP and PARP housing series and the SPA and SPHD contacts.

The B09B-PASK-1(LF)(SN) is a nine (9) circuit,  top entry, 2mm pitch, single row, throughole shrouded header with a boss.  The board mounting header is white, and male pin posts are copper alloy and tin plated and has a press fit termination type.

Pricing Section
Stock global :
500
États-Unis:
500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
500
Multiples de :
500
Total 
122,50 $
USD
Quantité
Prix unitaire
500
$0.245
1 000
$0.24
2 500
$0.235
7 500+
$0.23
Product Variant Information section